Idec HW1A-L2-G technical specifications.
| Color | Green |
| Lens Style | Round |
| Max Operating Temperature | 50°C |
| Min Operating Temperature | -25°C |
| RoHS | Compliant |
Download the complete datasheet for Idec HW1A-L2-G to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.