Idec HW1B-A3F11-B technical specifications.
| Body Material | Plastic |
| Max Operating Temperature | 50°C |
| Min Operating Temperature | -25°C |
| Mount | Panel |
| Ratings | IP20 |
| Series | IDEC HW |
| RoHS | Compliant |
Download the complete datasheet for Idec HW1B-A3F11-B to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.