Idec HW1B-M111-Y technical specifications.
| Actuator Color | Yellow |
| Actuator Length | 0mm |
| Contact Material | Silver |
| Mount | Panel |
| Orientation | Straight |
| Termination | Screw |
| Throw Configuration | DPST |
| RoHS | Unconfirmed |
Download the complete datasheet for Idec HW1B-M111-Y to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
