
Idec HW1B-M120-G technical specifications.
| Actuator Color | Green |
| Actuator Length | 0mm |
| Electrical Life | 500000Cycles |
| Max Operating Temperature | 60°C |
| Min Operating Temperature | -25°C |
| Max Voltage Rating (AC) | 600V |
| Max Voltage Rating (DC) | 600V |
| Mechanical Life | 5000000Cycles |
| Mount | Panel |
| Orientation | Straight |
| Termination | Screw |
| RoHS | Not Compliant |
Download the complete datasheet for Idec HW1B-M120-G to view detailed technical specifications.
No datasheet is available for this part.