
The IDEC HW1B-M1F20-G is a green illuminated DPST panel mount switch with a maximum operating temperature range of -25°C to 50°C and a mechanical life of 5,000,000 cycles. It has a maximum voltage rating of 220V DC and 440V AC. The switch features a plastic body and silver contact material, with a contact block termination and a straight orientation. It meets IP20 ratings and has an electrical life of 10,000,000 cycles.
Idec HW1B-M1F20-G technical specifications.
| Actuator Color | Green |
| Actuator Length | 0mm |
| Body Material | Plastic |
| Contact Material | Silver |
| Electrical Life | 10000000Cycles |
| Max Operating Temperature | 50°C |
| Min Operating Temperature | -25°C |
| Max Voltage Rating (AC) | 440V |
| Max Voltage Rating (DC) | 220V |
| Mechanical Life | 5000000Cycles |
| Mount | Panel |
| Orientation | Straight |
| Ratings | IP20 |
| Series | IDEC HW |
| Termination | Contact Block |
| Throw Configuration | DPST |
| RoHS | Compliant |
Download the complete datasheet for Idec HW1B-M1F20-G to view detailed technical specifications.
No datasheet is available for this part.