Idec HW1B-M2F10-G technical specifications.
| Actuator Color | Green |
| Actuator Diameter | 22mm |
| Actuator Length | 5.5mm |
| Approvals | UL, CSA, CE |
| Body Material | Plastic |
| Contact Material | Silver |
| Current Rating | 10A |
| Electrical Life | 10000000Cycles |
| Max Operating Temperature | 50°C |
| Min Operating Temperature | -25°C |
| Max Voltage Rating (AC) | 440V |
| Max Voltage Rating (DC) | 220V |
| Mechanical Life | 5000000Cycles |
| Mount | Panel |
| Number of Poles | 1 |
| Orientation | Straight |
| Ratings | IP65, IP20 |
| Series | HW |
| Termination | Contact Block |
| Throw Configuration | SPST |
| Voltage Rating (AC) | 440V |
| RoHS | Compliant |
Download the complete datasheet for Idec HW1B-M2F10-G to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.