
The Idec HW1B-M2F10-R is a red illuminated SPST pushbutton switch rated for 10A at 220V DC and 50°C. It has a mechanical life of 5,000,000 cycles and an electrical life of 10,000,000 cycles. The switch is approved for use in UL, CSA, CE, and TUV environments and has an IP65 and IP20 rating. It is mounted on a panel and has a silver contact material and a plastic body.
Idec HW1B-M2F10-R technical specifications.
| Actuator Color | Red |
| Actuator Length | 5.5mm |
| Approvals | UL, CSA, CE, TUV |
| Body Material | Plastic |
| Color | Red |
| Contact Material | Silver |
| Current Rating | 10A |
| Electrical Life | 10000000Cycles |
| Max Operating Temperature | 50°C |
| Max Voltage Rating (AC) | 440V |
| Max Voltage Rating (DC) | 220V |
| Mechanical Life | 5000000Cycles |
| Min Operating Temperature | -25°C |
| Mount | Panel |
| Number of Poles | 1 |
| Orientation | Straight |
| Ratings | IP65, IP20 |
| Series | IDEC HW |
| Termination | Contact Block |
| Throw Configuration | SPST |
| Voltage Rating (AC) | 220V |
| RoHS | Compliant |
Download the complete datasheet for Idec HW1B-M2F10-R to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
