
This panel mount DPST switch features a silver contact material and a white actuator with a length of 10.2mm. It has a high electrical life of 10 million cycles and a mechanical life of 5 million cycles. The switch operates within a temperature range of -25°C to 50°C and is rated for 220V DC and 440V AC. It is mounted on a panel and has a straight orientation with a contact block termination.
Idec HW1B-M3F02-W technical specifications.
| Actuator Color | White |
| Actuator Length | 10.2mm |
| Contact Material | Silver |
| Electrical Life | 10000000Cycles |
| Max Operating Temperature | 50°C |
| Min Operating Temperature | -25°C |
| Max Voltage Rating (AC) | 440V |
| Max Voltage Rating (DC) | 220V |
| Mechanical Life | 5000000Cycles |
| Mount | Panel |
| Orientation | Straight |
| Termination | Contact Block |
| Throw Configuration | DPST |
| RoHS | Not Compliant |
Download the complete datasheet for Idec HW1B-M3F02-W to view detailed technical specifications.
No datasheet is available for this part.
