Idec HW1B-M3F11-Y technical specifications.
| Actuator Color | Yellow |
| Actuator Length | 10.2mm |
| Contact Material | Silver |
| Electrical Life | 10000000Cycles |
| Max Operating Temperature | 50°C |
| Min Operating Temperature | -25°C |
| Max Voltage Rating (AC) | 440V |
| Max Voltage Rating (DC) | 220V |
| Mechanical Life | 5000000Cycles |
| Mount | Panel |
| Orientation | Straight |
| Termination | Contact Block |
| Throw Configuration | SPDT |
| RoHS | Not Compliant |
Download the complete datasheet for Idec HW1B-M3F11-Y to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.