
This SPST panel mount switch from Idec features a current rating of 10A and a maximum voltage rating of 220V DC. It has a mechanical life of 5,000,000 cycles and an electrical life of 10,000,000 cycles. The switch is rated for operation between -25°C and 50°C and meets IP65 and IP20 ratings. It is approved by UL, CSA, and CE.
Idec HW1B-M4F10-G technical specifications.
| Actuator Color | Green |
| Actuator Length | 10.2mm |
| Approvals | UL, CSA, CE |
| Body Material | Plastic |
| Contact Material | Silver |
| Current Rating | 10A |
| Electrical Life | 10000000Cycles |
| Height | 83.2mm |
| Length | 30mm |
| Max Operating Temperature | 50°C |
| Min Operating Temperature | -25°C |
| Max Voltage Rating (AC) | 440V |
| Max Voltage Rating (DC) | 220V |
| Mechanical Life | 5000000Cycles |
| Mount | Panel |
| Number of Poles | 1 |
| Orientation | Straight |
| Ratings | IP65, IP20 |
| Series | IDEC HW |
| Termination | Contact Block |
| Throw Configuration | SPST |
| Voltage Rating (AC) | 220V |
| Width | 40.4mm |
| RoHS | Compliant |
Download the complete datasheet for Idec HW1B-M4F10-G to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
