Idec HW1B-V3R technical specifications.
| Color | Red |
| Head Diameter | 40mm |
| Max Operating Temperature | 50°C |
| Min Operating Temperature | -25°C |
| Mount | Panel |
| Ratings | IP20 |
| RoHS | Compliant |
Download the complete datasheet for Idec HW1B-V3R to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.