Idec HW1B-V5F10-R technical specifications.
| Approvals | UL, CSA, VDE, CE, TUV, CCC, EN |
| Color | Red |
| Contact Material | Silver |
| Depth | 34.5mm |
| Head Diameter | 60mm |
| Max Operating Temperature | 50°C |
| Min Operating Temperature | -25°C |
| Mount | Panel |
| Number of Poles | 1 |
| Operating Supply Voltage | 440V |
| Ratings | IP65 |
| Series | HW |
| Termination | Screw |
| Voltage Rating (AC) | 440V |
| RoHS | Compliant |
Download the complete datasheet for Idec HW1B-V5F10-R to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.