Idec HW1B-X4F02-R technical specifications.
| Contact Material | Silver |
| Max Operating Temperature | 50°C |
| Min Operating Temperature | -25°C |
| Max Voltage Rating (AC) | 440V |
| Max Voltage Rating (DC) | 220V |
| Mechanical Life | 500000Cycles |
| Mount | Panel, Screw |
| Orientation | Straight |
| Ratings | IP65 |
| RoHS Compliant | Yes |
| Termination | Screw |
| Throw Configuration | DPST |
| RoHS | Not Compliant |
Download the complete datasheet for Idec HW1B-X4F02-R to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
