Idec HW1B-Y2F01-R technical specifications.
| Actuator Diameter | 40mm |
| Approvals | UL, CSA, VDE, CE, TUV, CCC, EN |
| Color | Red, Yellow |
| Contact Material | Silver |
| Depth | 25.5mm |
| Head Diameter | 40mm |
| Length | 29.4mm |
| Max Operating Temperature | 50°C |
| Min Operating Temperature | -25°C |
| Mount | Panel |
| Number of Poles | 1 |
| Operating Supply Voltage | 440V |
| Ratings | IP65 |
| Series | HW |
| Termination | Screw |
| Throw Configuration | SPST |
| Voltage Rating (AC) | 440V |
| Width | 41.4mm |
| RoHS | Compliant |
Download the complete datasheet for Idec HW1B-Y2F01-R to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
