
Illuminated pushbutton switch featuring a 40mm red actuator with twist-release functionality. This DPST switch offers 2 normally closed contacts, rated for 5A at 110VAC, and a 24V DC LED illumination in red. Designed for 22mm panel mounting, it boasts IP65, water-resistant, and dust-tight ratings, with a mechanical life of 500,000 cycles. Approvals include UL, CSA, VDE, CE, TUV, CCC, and EN, with a maximum operating temperature of 50°C and a minimum of -25°C.
Idec HW1E-LV4F02QD-R-24V technical specifications.
| Actuator Color | Red |
| Actuator Diameter | 40mm |
| Approvals | UL, CSA, VDE, CE, TUV, CCC, EN |
| Contact Material | Silver |
| Depth | 40mm |
| Height | 95mm |
| Illumination Color | Red |
| Illumination Type | LED |
| Length | 40mm |
| Max Operating Temperature | 50°C |
| Min Operating Temperature | -25°C |
| Max Voltage Rating (AC) | 440V |
| Max Voltage Rating (DC) | 220V |
| Mechanical Life | 500000Cycles |
| Mount | Panel, Front |
| Orientation | Straight |
| Packaging | Bulk |
| Ratings | IP65, Water Resistant, Dust Tight, IP20 |
| RoHS Compliant | Yes |
| Series | HW |
| Switch Function | On-Off |
| Termination | Screw |
| Throw Configuration | DPST |
| Voltage Rating (AC) | 110V |
| DC Rated Voltage | 24V |
| RoHS | Not Compliant |
Download the complete datasheet for Idec HW1E-LV4F02QD-R-24V to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
