Idec HW1F-3F02QD-R-24V technical specifications.
| Approvals | UL, CSA, CE, TUV |
| Color | Red |
| Illumination Type | Illuminated |
| Max Operating Temperature | 50°C |
| Min Operating Temperature | -25°C |
| Mount | Panel |
| Number of Poles | 2 |
| Number of Positions | 3 |
| RoHS Compliant | Yes |
| Termination | Screw |
| Throw Configuration | DPST |
| Voltage Rating (AC) | 120V |
| RoHS | Not Compliant |
Download the complete datasheet for Idec HW1F-3F02QD-R-24V to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.