The DPST rotary selector switch features a knob actuator and a 45-degree angle of throw. It has a mechanical life of 500,000 cycles and can operate in temperatures ranging from -25 to 50 degrees Celsius. The switch is rated for 10 amps at 110 volts AC and has a maximum AC voltage rating of 440 volts. It also has a maximum DC voltage rating of 220 volts and a maximum power rating of 745.7 watts.
Idec HW1F-3F20QD-G-240V technical specifications.
| Pole Throw Configuration | DPST |
| Switch Configuration | N.O. |
| Max Current Rating | 10@110VACA |
| Max AC Voltage Rating | 440V |
| Max DC Voltage Rating | 220V |
| Max Power Rating | 745.7VA |
| Mechanical Life | 500000Cycles |
| Actuator Style | Knob |
| Angle of Throw | 45° |
| Termination Style | Screw |
| Mounting | Panel Mount |
| Body Orientation | Straight |
| Min Operating Temperature | -25°C |
| Max Operating Temperature | 50°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Idec HW1F-3F20QD-G-240V to view detailed technical specifications.
No datasheet is available for this part.