Idec HW1K-2BC10 technical specifications.
| Max Voltage Rating (AC) | 120V |
| Max Voltage Rating (DC) | 3V |
| Mount | Panel |
| Number of Positions | 2 |
| Orientation | Straight |
| Termination | Solder |
| Throw Configuration | DPST |
| RoHS | Compliant |
Download the complete datasheet for Idec HW1K-2BC10 to view detailed technical specifications.
No datasheet is available for this part.