This illuminated SPDT panel mount switch from Idec features a silver contact material and a mechanical life of 500,000 cycles. It has a maximum operating temperature of 50°C and a minimum operating temperature of -25°C. The switch is rated for 220V DC and 440V AC and has an electrical life of 10,000,000 cycles.
Idec HW1L-A4F11H2-W technical specifications.
| Actuator Color | White |
| Actuator Length | 10.2mm |
| Contact Material | Silver |
| Electrical Life | 10000000Cycles |
| Illumination Color | White |
| Illumination Type | Lamp |
| Max Operating Temperature | 50°C |
| Min Operating Temperature | -25°C |
| Max Voltage Rating (AC) | 440V |
| Max Voltage Rating (DC) | 220V |
| Mechanical Life | 500000Cycles |
| Mount | Panel |
| Orientation | Straight |
| Termination | Contact Block |
| Throw Configuration | SPDT |
| RoHS | Compliant |
Download the complete datasheet for Idec HW1L-A4F11H2-W to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.