Idec HW1L-M0 technical specifications.
| Actuator Type | Pushbutton |
| Illumination Type | Illuminated |
| Max Operating Temperature | 50°C |
| Min Operating Temperature | -25°C |
| Mount | Flush |
| Series | HW |
| RoHS | Compliant |
Download the complete datasheet for Idec HW1L-M0 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
