This illuminated SPDT panel mount switch from Idec features a silver contact material and a maximum operating temperature of 50°C. The switch has a mechanical life of 5 million cycles and an electrical life of 10 million cycles. It is rated for a maximum voltage of 440V AC and 220V DC, and is designed for panel mount applications.
Idec HW1L-M1F11H2-G technical specifications.
| Actuator Color | Green |
| Actuator Length | 0mm |
| Contact Material | Silver |
| Electrical Life | 10000000Cycles |
| Illumination Color | Green |
| Illumination Type | Lamp |
| Max Operating Temperature | 50°C |
| Min Operating Temperature | -25°C |
| Max Voltage Rating (AC) | 440V |
| Max Voltage Rating (DC) | 220V |
| Mechanical Life | 5000000Cycles |
| Mount | Panel |
| Orientation | Straight |
| Termination | Contact Block |
| Throw Configuration | SPDT |
| RoHS | Compliant |
Download the complete datasheet for Idec HW1L-M1F11H2-G to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.