This is a panel mount DPST switch with a maximum voltage rating of 220V DC and 440V AC. It has a mechanical life of 5,000,000 cycles and an electrical life of 10,000,000 cycles. The switch operates within a temperature range of -25°C to 50°C and features a silver contact material. It is designed for panel mounting with a straight orientation and a contact block termination.
Idec HW1L-M1F20T8D-G technical specifications.
| Actuator Color | Green |
| Actuator Length | 0mm |
| Contact Material | Silver |
| Electrical Life | 10000000Cycles |
| Illumination Color | Green |
| Max Operating Temperature | 50°C |
| Min Operating Temperature | -25°C |
| Max Voltage Rating (AC) | 440V |
| Max Voltage Rating (DC) | 220V |
| Mechanical Life | 5000000Cycles |
| Mount | Panel |
| Orientation | Straight |
| Termination | Contact Block |
| Throw Configuration | DPST |
| RoHS | Not Compliant |
Download the complete datasheet for Idec HW1L-M1F20T8D-G to view detailed technical specifications.
No datasheet is available for this part.