This illuminated SPST panel mount switch features a silver contact material and a mechanical life of 5 million cycles. The switch has a blue actuator and illumination, and is rated for 10 million electrical cycles. It can operate in temperatures ranging from -25°C to 50°C, and is suitable for use with DC voltages up to 220V and AC voltages up to 440V.
Idec HW1L-M4F10Q-S-12V technical specifications.
| Actuator Color | Blue |
| Actuator Length | 10.2mm |
| Contact Material | Silver |
| Electrical Life | 10000000Cycles |
| Illumination Color | Blue |
| Illumination Type | Lamp |
| Max Operating Temperature | 50°C |
| Min Operating Temperature | -25°C |
| Max Voltage Rating (AC) | 440V |
| Max Voltage Rating (DC) | 220V |
| Mechanical Life | 5000000Cycles |
| Mount | Panel |
| Orientation | Straight |
| Termination | Contact Block |
| Throw Configuration | SPST |
| RoHS | Compliant |
Download the complete datasheet for Idec HW1L-M4F10Q-S-12V to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.