Idec HW1M-F0202-20 technical specifications.
| Max Operating Temperature | 50°C |
| Min Operating Temperature | -25°C |
| Mount | Panel |
| Reach SVHC Compliant | Unknown |
| RoHS | Compliant |
Download the complete datasheet for Idec HW1M-F0202-20 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.