Idec HW1P-1FH2D-Y technical specifications.
| Lens Color | Yellow |
| Max Operating Temperature | 50°C |
| Min Operating Temperature | -25°C |
| Mount | Panel |
| Termination | Screw |
| RoHS | Not Compliant |
Download the complete datasheet for Idec HW1P-1FH2D-Y to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.