Idec HW1P-1FQD-G-24V technical specifications.
| Approvals | UL, CSA, CE, TUV, IEC |
| Color | Green |
| Current Rating | 10A |
| Forward Current | 11mA |
| Length | 51.7mm |
| Lens Color | Green |
| Lens Style | Round |
| Max Operating Temperature | 50°C |
| Min Operating Temperature | -25°C |
| Mount | Panel |
| Operating Supply Voltage | 24V |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Termination | Screw |
| Voltage Rating | 24V |
| Voltage Rating (AC) | 24V |
| DC Rated Voltage | 24V |
| RoHS | Not Compliant |
Download the complete datasheet for Idec HW1P-1FQD-G-24V to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.