Idec HW1P-2FH2D-G technical specifications.
| Color | Green |
| Lens Color | Green |
| Max Operating Temperature | 50°C |
| Min Operating Temperature | -25°C |
| Mount | Panel |
| RoHS Compliant | Yes |
| Termination | Screw |
| DC Rated Voltage | 120V |
| RoHS | Not Compliant |
Download the complete datasheet for Idec HW1P-2FH2D-G to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.