Idec HW1P-2FQD-A-120V technical specifications.
| Package/Case | 120 |
| Current Rating | 10mA |
| Length | 51.7mm |
| Lens Color | Orange |
| Max Operating Temperature | 50°C |
| Min Operating Temperature | -25°C |
| Mount | Panel |
| Termination | Screw |
| Voltage Rating | 120V |
| RoHS | Compliant |
Download the complete datasheet for Idec HW1P-2FQD-A-120V to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.