Idec HW1P-2FQD-G-6V technical specifications.
| Lens Color | Green |
| Max Operating Temperature | 50°C |
| Min Operating Temperature | -25°C |
| Mount | Panel |
| Termination | Screw |
| RoHS | Not Compliant |
Download the complete datasheet for Idec HW1P-2FQD-G-6V to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.