Idec HW1P-2FQD-S-120V technical specifications.
| Current Rating | 10mA |
| Length | 51.7mm |
| Termination | Screw |
| Voltage Rating | 120V |
| RoHS | Compliant |
Download the complete datasheet for Idec HW1P-2FQD-S-120V to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.