Idec HW1P-2FQD-W-120V technical specifications.
| Package/Case | 120 |
| Color | White |
| Current Rating | 10mA |
| Length | 51.7mm |
| Lens Color | White |
| Mount | Screw |
| Termination | Screw |
| Voltage Rating | 120V |
| RoHS | Compliant |
Download the complete datasheet for Idec HW1P-2FQD-W-120V to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.