Idec HW1P-2FQD-W-24V technical specifications.
| Color | White |
| Current Rating | 11mA |
| Length | 51.7mm |
| Lens Color | White |
| Max Operating Temperature | 50°C |
| Min Operating Temperature | -25°C |
| Mount | Panel |
| RoHS Compliant | Yes |
| Termination | Screw |
| Voltage Rating | 24V |
| RoHS | Not Compliant |
Download the complete datasheet for Idec HW1P-2FQD-W-24V to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
