Idec HW1P-2QD-G-120V technical specifications.
| Family | HW |
| Manufacturer | Idec |
| Part No | HW1P-2QD-G-120V |
| Packaging | N/A |
| Max Current Rating | N/A |
| Operating Temperature | N/A |
| RoHS | Unknown |
| Type | Pilot Light Switch |
| Pole Throw Configuration | N/A |
| Switch Configuration | N/A |
| RoHS | Not Compliant |
Download the complete datasheet for Idec HW1P-2QD-G-120V to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.