Idec HW1P-5Q4-G technical specifications.
| Approvals | UL, CSA, CE, TUV, IEC |
| Body Material | Plastic |
| Color | Green |
| Current Rating | 15mA |
| Height | 50.5mm |
| Length | 84.9mm |
| Lens Color | Green |
| Lens Style | Dome |
| Mount | Panel |
| Operating Supply Voltage | 24V |
| Ratings | IP65 |
| RoHS Compliant | Yes |
| Series | HW1P |
| Termination | Screw |
| Voltage Rating | 24V |
| Voltage Rating (AC) | 24V |
| RoHS | Not Compliant |
Download the complete datasheet for Idec HW1P-5Q4-G to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
