Idec HW1P-5Q7-G technical specifications.
| Color | Green |
| Height | 50.5mm |
| Operating Supply Voltage | 24V |
| Ratings | IP65 |
| Series | HW1P |
| RoHS | Not Compliant |
Download the complete datasheet for Idec HW1P-5Q7-G to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.