The HW1S-33LF20 is a 3-position DPST switch with a silver contact material, rated for 220V DC and 440V AC. It features a mechanical life of 500,000 cycles and is designed for panel mounting with a screw termination. The switch operates within a temperature range of -25°C to 50°C and meets IP65 ratings for environmental protection.
Idec HW1S-33LF20 technical specifications.
| Contact Material | Silver |
| Max Operating Temperature | 50°C |
| Min Operating Temperature | -25°C |
| Max Voltage Rating (AC) | 440V |
| Max Voltage Rating (DC) | 220V |
| Mechanical Life | 500000Cycles |
| Mount | Panel |
| Number of Positions | 3 |
| Orientation | Straight |
| Ratings | IP65 |
| Termination | Screw |
| Throw Configuration | DPST |
| RoHS | Compliant |
Download the complete datasheet for Idec HW1S-33LF20 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.