Idec HW1S-3JT21N1 technical specifications.
| Max Voltage Rating (AC) | 120V |
| Max Voltage Rating (DC) | 3V |
| Mount | Panel |
| Termination | Screw |
| Throw Configuration | 3PST |
| RoHS | Unconfirmed |
Download the complete datasheet for Idec HW1S-3JT21N1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
