This DPST rotary switch features a knob actuator and a 45° angle of throw. It has a maximum current rating of 10 amps at 120VAC and a maximum AC voltage rating of 120V. The switch is designed for panel mount applications and features screw termination. The operating temperature range is not specified.
Idec HW1S-3ST11 technical specifications.
| Pole Throw Configuration | DPST |
| Switch Configuration | N.O./N.C. |
| Max Current Rating | 10@120VACA |
| Max AC Voltage Rating | 120V |
| Max DC Voltage Rating | 3V |
| Actuator Style | Knob |
| Angle of Throw | 45° |
| Termination Style | Screw |
| Mounting | Panel Mount |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Idec HW1S-3ST11 to view detailed technical specifications.
No datasheet is available for this part.