
Idec HW1S-3T22N1 technical specifications.
| Max Operating Temperature | 60°C |
| Min Operating Temperature | -25°C |
| Max Voltage Rating (AC) | 440V |
| Max Voltage Rating (DC) | 220V |
| Mechanical Life | 500000Cycles |
| Mount | Panel |
| Termination | Screw |
| Throw Configuration | 4PST |
| RoHS | Unconfirmed |
Download the complete datasheet for Idec HW1S-3T22N1 to view detailed technical specifications.
No datasheet is available for this part.
