Idec HW1S-3TF02 technical specifications.
| Number of Poles | 2 |
| Number of Positions | 3 |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Termination | Screw |
| Throw Configuration | DPST |
| RoHS | Not Compliant |
Download the complete datasheet for Idec HW1S-3TF02 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.