Idec HW1X-BV411-R technical specifications.
| Actuator Color | Red |
| Actuator Diameter | 40mm |
| Color | Red |
| Contact Material | Silver |
| Contact Type | 1 Normally Open, 1 Normally Closed |
| Depth | 70mm |
| Diameter | 22mm |
| Length | 70mm |
| Material | Plastic |
| Max Operating Temperature | 50°C |
| Min Operating Temperature | -25°C |
| Max Voltage Rating (AC) | 440V |
| Max Voltage Rating (DC) | 220V |
| Mechanical Life | 500000Cycles |
| Mount | Panel |
| Orientation | Straight |
| Ratings | IP65 |
| Series | HW |
| Termination | Screw |
| Throw Configuration | DPST, SPST |
| RoHS | Compliant |
Download the complete datasheet for Idec HW1X-BV411-R to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
