SWITCH, EMERGENCY STOP, 2NC, 600VAC; Contact Configuration:SPST-NC; Switch Operation:Push-Pull; Contact Voltage DC Nom:220V; Contact Voltage AC Nom:600V; Contact Current Max:10A; Pushbutton Actuator Style:Mushroom; IP Rating:IP65 ;RoHS Compliant: Yes
Quick Jump:
Technical Specifications
Idec HW1X-BY402-R technical specifications.
General
Throw Configuration
SPST
Compliance
RoHS
Compliant
Datasheet
Idec HW1X-BY402-R Datasheet
Download the complete datasheet for Idec HW1X-BY402-R to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.