Idec HW2B-M113-G technical specifications.
| Max Voltage Rating (AC) | 120V |
| Max Voltage Rating (DC) | 3V |
| Mount | Panel |
| Termination | Screw |
| Throw Configuration | 4PST |
| RoHS | Unconfirmed |
Download the complete datasheet for Idec HW2B-M113-G to view detailed technical specifications.
No datasheet is available for this part.