This yellow illuminated pushbutton switch features a silver contact material and a mechanical life of 500,000 cycles. It has a maximum operating temperature of 50°C and a minimum operating temperature of -25°C. The switch is designed for panel mount and has a termination type of contact block. It can withstand a maximum voltage rating of 220V DC and 440V AC. The switch has an electrical life of 10,000,000 cycles.
Idec HW2L-A1F20T8D-Y technical specifications.
| Actuator Color | Yellow |
| Actuator Length | 0mm |
| Contact Material | Silver |
| Electrical Life | 10000000Cycles |
| Illumination Color | Yellow |
| Max Operating Temperature | 50°C |
| Min Operating Temperature | -25°C |
| Max Voltage Rating (AC) | 440V |
| Max Voltage Rating (DC) | 220V |
| Mechanical Life | 500000Cycles |
| Mount | Panel |
| Orientation | Straight |
| Termination | Contact Block |
| Throw Configuration | DPST |
| RoHS | Compliant |
Download the complete datasheet for Idec HW2L-A1F20T8D-Y to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.