Idec HW2L-M1F10QD-R-24V technical specifications.
| Actuator Color | Red |
| Actuator Length | 0mm |
| Approvals | UL, CSA, CE, TUV, IEC |
| Color | Red |
| Contact Material | Silver |
| Electrical Life | 10000000Cycles |
| Illumination Color | Red |
| Lens Color | Red |
| Lens Style | Square |
| Max Operating Temperature | 50°C |
| Min Operating Temperature | -25°C |
| Max Voltage Rating (AC) | 440V |
| Max Voltage Rating (DC) | 220V |
| Mechanical Life | 5000000Cycles |
| Mount | Panel |
| Orientation | Straight |
| RoHS Compliant | Yes |
| Termination | Contact Block |
| Throw Configuration | SPST |
| RoHS | Not Compliant |
Download the complete datasheet for Idec HW2L-M1F10QD-R-24V to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.