
The HW4B-M1F20-G is a green DPST panel mount pushbutton switch with a maximum voltage rating of 220V DC and an operating temperature range of -25°C to 50°C. It features a mechanical life of 5 million cycles and an electrical life of 10 million cycles. The switch is RoHS compliant and has a contact material of silver. It is designed for panel mount applications and has a straight orientation.
Idec HW4B-M1F20-G technical specifications.
| Actuator Color | Green |
| Actuator Length | 0mm |
| Actuator Type | Pushbutton |
| Package/Case | Metal |
| Color | Green |
| Contact Material | Silver |
| Electrical Life | 10000000Cycles |
| Max Operating Temperature | 50°C |
| Min Operating Temperature | -25°C |
| Max Voltage Rating (AC) | 440V |
| Max Voltage Rating (DC) | 220V |
| Mechanical Life | 5000000Cycles |
| Mount | Panel |
| Orientation | Straight |
| RoHS Compliant | Yes |
| Termination | Contact Block |
| Throw Configuration | DPST |
| RoHS | Not Compliant |
Download the complete datasheet for Idec HW4B-M1F20-G to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.