
This green panel mount switch features a silver contact material and is rated for 440V AC and 220V DC. It has a mechanical life of 5 million cycles and operates between -25°C and 50°C. The switch is IP65 rated and compliant with RoHS regulations.
Idec HW4B-M4F11-G technical specifications.
| Actuator Color | Green |
| Color | Green |
| Contact Material | Silver |
| Max Operating Temperature | 50°C |
| Mechanical Life | 5000000Cycles |
| Min Operating Temperature | -25°C |
| Max Voltage Rating (AC) | 440V |
| Max Voltage Rating (DC) | 220V |
| Mount | Panel |
| Orientation | Straight |
| Ratings | IP65 |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Termination | Screw |
| Throw Configuration | SPST |
| Voltage Rating (AC) | 440V |
| RoHS | Not Compliant |
Download the complete datasheet for Idec HW4B-M4F11-G to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
