Idec HW4B-V4F11-R technical specifications.
| Approvals | UL, CSA, VDE, CE, TUV, CCC, EN |
| Package/Case | Metal |
| Color | Red |
| Contact Material | Silver |
| Max Operating Temperature | 50°C |
| Min Operating Temperature | -25°C |
| Mount | Panel |
| Number of Poles | 1 |
| Ratings | IP65 |
| RoHS Compliant | Yes |
| Termination | Screw |
| Throw Configuration | SPST |
| Voltage Rating (AC) | 440V |
| RoHS | Not Compliant |
Download the complete datasheet for Idec HW4B-V4F11-R to view detailed technical specifications.
No datasheet is available for this part.
