Idec HW4F-2F11QD-G-24V technical specifications.
| Illumination Type | Illuminated |
| Number of Poles | 2 |
| Number of Positions | 2 |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Termination | Screw |
| Throw Configuration | SPDT |
| RoHS | Not Compliant |
Download the complete datasheet for Idec HW4F-2F11QD-G-24V to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
