Idec HW4F-2F22QD-W-24V technical specifications.
| Max Voltage Rating (AC) | 120V |
| Max Voltage Rating (DC) | 3V |
| Mount | Panel |
| Termination | Screw |
| Throw Configuration | 4PST |
| RoHS | Not Compliant |
Download the complete datasheet for Idec HW4F-2F22QD-W-24V to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.